RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Laird’s Precision Metals Production and Design Capabilities Overview

67SLG100100100PI00

DigiKey Part Number
903-1593-2-ND - Tape & Reel (TR)
903-1593-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
67SLG100100100PI00
Description
RFI FILM OVER FOAM PU SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Film Over Foam
Shape
Rectangle
Width
0.394" (10.00mm)
Length
0.394" (10.00mm)
Height
0.394" (10.00mm)
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,18900 Kč161,89 Kč
2514,61480 Kč365,37 Kč
10012,88230 Kč1 288,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30011,45860 Kč3 437,58 Kč
60011,00365 Kč6 602,19 Kč
90010,77594 Kč9 698,35 Kč
1 50010,52350 Kč15 785,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč