


46X7503020.NN00 | |
|---|---|
DigiKey Part Number | 903-1571-ND |
Manufacturer | |
Manufacturer Product Number | 46X7503020.NN00 |
Description | RF EMI SHLD TAPE 65.617'X1.181" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 86750 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.181" (30.00mm) X 65.617' (20.00m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 1.181" (30.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 73°F (23°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 598,29000 Kč | 3 598,29 Kč |
| 10 | 2 803,50200 Kč | 28 035,02 Kč |
| 25 | 2 555,91640 Kč | 63 897,91 Kč |
| 50 | 2 389,95380 Kč | 119 497,69 Kč |
| Unit Price without VAT: | 3 598,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 353,93090 Kč |











