4519PA51H01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4519PA51H01800
Laird’s Precision Metals Production and Design Capabilities Overview

4519PA51H01800

DigiKey Part Number
903-1099-ND
Manufacturer
Manufacturer Product Number
4519PA51H01800
Description
GASKET FABRIC/FOAM 15X457.2MM SQ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Shape
Square
Width
0.591" (15.00mm)
Length
18.000" (457.20mm)
Height
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,94000 Kč328,94 Kč
10260,61600 Kč2 606,16 Kč
25243,52160 Kč6 088,04 Kč
100224,73390 Kč22 473,39 Kč
250215,77820 Kč53 944,55 Kč
500210,38028 Kč105 190,14 Kč
1 000205,93779 Kč205 937,79 Kč
Manufacturers Standard Package
Unit Price without VAT:328,94000 Kč
Unit Price with VAT:398,01740 Kč