4094PA51H01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4094PA51H01800
Laird’s Precision Metals Production and Design Capabilities Overview

4094PA51H01800

DigiKey Part Number
903-1067-ND
Manufacturer
Manufacturer Product Number
4094PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.161" (4.10mm)
Length
18.000" (457.20mm)
Height
0.079" (2.00mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,63000 Kč119,63 Kč
1091,54600 Kč915,46 Kč
2584,54720 Kč2 113,68 Kč
10076,84070 Kč7 684,07 Kč
25073,16804 Kč18 292,01 Kč
50070,95470 Kč35 477,35 Kč
1 00069,13251 Kč69 132,51 Kč
2 50067,20912 Kč168 022,80 Kč
Manufacturers Standard Package
Unit Price without VAT:119,63000 Kč
Unit Price with VAT:144,75230 Kč