RF EMI Absorbers Eccosorb™ RF-RET Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4088

DigiKey Part Number
903-4088-ND
Manufacturer
Manufacturer Product Number
4088
Description
RF FOAM 4000,A0,BB,RFRET 24X24X0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers Eccosorb™ RF-RET Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Absorbers
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.250" (6.35mm)
Operating Temperature
-40°C ~ 70°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Polyurethane
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 478,86000 Kč7 478,86 Kč
Manufacturers Standard Package
Unit Price without VAT:7 478,86000 Kč
Unit Price with VAT:9 049,42060 Kč