


0C97055002 | |
|---|---|
DigiKey Part Number | 903-1183-ND |
Manufacturer | |
Manufacturer Product Number | 0C97055002 |
Description | RFI FINGERSTOCK BECU ADH 25FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.230" (5.84mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 698,91000 Kč | 3 698,91 Kč |
| 10 | 3 144,70200 Kč | 31 447,02 Kč |
| 25 | 3 006,31040 Kč | 75 157,76 Kč |
| Unit Price without VAT: | 3 698,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 475,68110 Kč |





