


0097062117 | |
|---|---|
DigiKey Part Number | 0097062117-ND |
Manufacturer | |
Manufacturer Product Number | 0097062117 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.440" (11.18mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.190" (4.83mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,41000 Kč | 349,41 Kč |
| 20 | 297,98250 Kč | 5 959,65 Kč |
| 40 | 287,20550 Kč | 11 488,22 Kč |
| 60 | 281,07917 Kč | 16 864,75 Kč |
| 100 | 273,53880 Kč | 27 353,88 Kč |
| 260 | 259,96008 Kč | 67 589,62 Kč |
| Unit Price without VAT: | 349,41000 Kč |
|---|---|
| Unit Price with VAT: | 422,78610 Kč |




