RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097056902

DigiKey Part Number
903-1419-ND
Manufacturer
Manufacturer Product Number
0097056902
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.500" (12.70mm)
Length
24.000" (609.60mm)
Height
0.120" (3.05mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1326,94000 Kč326,94 Kč
10258,73700 Kč2 587,37 Kč
50231,47360 Kč11 573,68 Kč
100223,03030 Kč22 303,03 Kč
250218,42792 Kč54 606,98 Kč
Manufacturers Standard Package
Unit Price without VAT:326,94000 Kč
Unit Price with VAT:395,59740 Kč