RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097056002

DigiKey Part Number
903-1227-ND
Manufacturer
Manufacturer Product Number
0097056002
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.500" (12.70mm)
Length
24.000" (609.60mm)
Height
0.070" (1.78mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,39000 Kč517,39 Kč
20395,86500 Kč7 917,30 Kč
40379,55450 Kč15 182,18 Kč
100362,33310 Kč36 233,31 Kč
260360,98065 Kč93 854,97 Kč
Manufacturers Standard Package
Unit Price without VAT:517,39000 Kč
Unit Price with VAT:626,04190 Kč