RFI Fingerstock Beryllium Copper Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Tin Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097055517

DigiKey Part Number
903-1230-ND
Manufacturer
Manufacturer Product Number
0097055517
Description
RFI FINGERSTOCK BECU TIN ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.340" (8.64mm)
Length
23.976" (609.00mm)
Height
0.070" (1.78mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,30000 Kč559,30 Kč
10450,40700 Kč4 504,07 Kč
25423,20600 Kč10 580,15 Kč
100393,30660 Kč39 330,66 Kč
250379,05576 Kč94 763,94 Kč
500370,46948 Kč185 234,74 Kč
Manufacturers Standard Package
Unit Price without VAT:559,30000 Kč
Unit Price with VAT:676,75300 Kč