


0097055802 | |
|---|---|
DigiKey Part Number | 903-1413-ND |
Manufacturer | |
Manufacturer Product Number | 0097055802 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Category | Width 0.200" (5.08mm) |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Height 0.070" (1.78mm) |
Packaging Box | Material Beryllium Copper |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,29000 Kč | 504,29 Kč |
| 10 | 404,47200 Kč | 4 044,72 Kč |
| 32 | 373,80875 Kč | 11 961,88 Kč |
| 128 | 348,22008 Kč | 44 572,17 Kč |
| 256 | 338,70961 Kč | 86 709,66 Kč |
| 512 | 330,88270 Kč | 169 411,94 Kč |
| Unit Price without VAT: | 504,29000 Kč |
|---|---|
| Unit Price with VAT: | 610,19090 Kč |


