0097055117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0097055117
Laird’s Precision Metals Production and Design Capabilities Overview

0097055117

DigiKey Part Number
903-1233-ND
Manufacturer
Manufacturer Product Number
0097055117
Description
RFI FINGERSTOCK BECU TIN ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.160" (4.06mm)
Length
23.976" (609.00mm)
Height
0.030" (0.76mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,69000 Kč487,69 Kč
20372,38600 Kč7 447,72 Kč
40356,91650 Kč14 276,66 Kč
100340,57970 Kč34 057,97 Kč
260327,48004 Kč85 144,81 Kč
500320,34166 Kč160 170,83 Kč
Manufacturers Standard Package
Unit Price without VAT:487,69000 Kč
Unit Price with VAT:590,10490 Kč