0097052002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0097052002

0097052002

DigiKey Part Number
903-1181-ND
Manufacturer
Manufacturer Product Number
0097052002
Description
RFI FINGERSTOCK BECU NICKEL ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
-
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.370" (9.40mm)
Length
15.984" (406.00mm)
Height
0.140" (3.56mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,29000 Kč559,29 Kč
20429,30650 Kč8 586,13 Kč
40411,87150 Kč16 474,86 Kč
100393,46830 Kč39 346,83 Kč
260378,70862 Kč98 464,24 Kč
500370,66360 Kč185 331,80 Kč
Manufacturers Standard Package
Unit Price without VAT:559,29000 Kč
Unit Price with VAT:676,74090 Kč