


0097050002 | |
|---|---|
DigiKey Part Number | 903-1400-ND |
Manufacturer | |
Manufacturer Product Number | 0097050002 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0097050002 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Packaging Box | Plating - Thickness 299.99µin (7.62µm) |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
Width 0.600" (15.24mm) | Shelf Life Start Date of Shipment |
Length 23.976" (609.00mm) | Shelf Life 12 Months |
Height 0.230" (5.84mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,60000 Kč | 443,60 Kč |
| 10 | 354,75200 Kč | 3 547,52 Kč |
| 36 | 325,18361 Kč | 11 706,61 Kč |
| 108 | 307,04898 Kč | 33 161,29 Kč |
| 252 | 305,36837 Kč | 76 952,83 Kč |
| Unit Price without VAT: | 443,60000 Kč |
|---|---|
| Unit Price with VAT: | 536,75600 Kč |





