0097038002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0097038002
Laird’s Precision Metals Production and Design Capabilities Overview

0097038002

DigiKey Part Number
0097038002-ND
Manufacturer
Manufacturer Product Number
0097038002
Description
RFI FINGERSTOCK BECU SLOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
-
Length
-
Height
-
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,80000 Kč364,80 Kč
20311,21350 Kč6 224,27 Kč
40299,95725 Kč11 998,29 Kč
60293,55983 Kč17 613,59 Kč
100285,68640 Kč28 568,64 Kč
260271,50288 Kč70 590,75 Kč
500262,19122 Kč131 095,61 Kč
Manufacturers Standard Package
Unit Price without VAT:364,80000 Kč
Unit Price with VAT:441,40800 Kč