RFI Fingerstock Beryllium Copper Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Slot
Laird’s Precision Metals Production and Design Capabilities Overview

0097036002

DigiKey Part Number
0097036002-ND
Manufacturer
Manufacturer Product Number
0097036002
Description
RFI FINGERSTOCK BECU SLOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Slot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fingerstock
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Attachment Method
Slot
Packaging
Bulk
Operating Temperature
121°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,07000 Kč377,07 Kč
20321,60200 Kč6 432,04 Kč
40309,97525 Kč12 399,01 Kč
60303,36067 Kč18 201,64 Kč
100295,22210 Kč29 522,21 Kč
260280,56504 Kč72 946,91 Kč
500270,94422 Kč135 472,11 Kč
Manufacturers Standard Package
Unit Price without VAT:377,07000 Kč
Unit Price with VAT:456,25470 Kč