
MM1400-300 | |
|---|---|
DigiKey Part Number | 240-2256-ND |
Manufacturer | |
Manufacturer Product Number | MM1400-300 |
Description | FERRITE DISK 35.56MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Disk 1.400" Dia (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM1400-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Disk | |
Size / Dimension | 1.400" Dia (35.56mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 23,41920 Kč | 585,48 Kč |
| 50 | 20,67700 Kč | 1 033,85 Kč |
| 100 | 18,13870 Kč | 1 813,87 Kč |
| 250 | 15,05440 Kč | 3 763,60 Kč |
| 500 | 13,69284 Kč | 6 846,42 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |



