Ferrite Disk 1.400" Dia (35.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1400-200

DigiKey Part Number
240-2255-ND
Manufacturer
Manufacturer Product Number
MM1400-200
Description
FERRITE DISK 35.56MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Disk 1.400" Dia (35.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Ferrite Disk
Size / Dimension
1.400" Dia (35.56mm)
Height - Seated (Max)
0.075" (1.91mm)
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 037
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1026,05900 Kč260,59 Kč
2522,30000 Kč557,50 Kč
5019,71720 Kč985,86 Kč
10017,31710 Kč1 731,71 Kč
25014,40212 Kč3 600,53 Kč
90012,16834 Kč10 951,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč