
MI1206L391R-10 | |
|---|---|
DigiKey Part Number | 240-2578-2-ND - Tape & Reel (TR) 240-2578-1-ND - Cut Tape (CT) 240-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L391R-10 |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L391R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,25000 Kč | 81,25 Kč |
| 50 | 2,90500 Kč | 145,25 Kč |
| 100 | 2,59130 Kč | 259,13 Kč |
| 250 | 2,21360 Kč | 553,40 Kč |
| 500 | 1,95302 Kč | 976,51 Kč |
| 1 000 | 1,71073 Kč | 1 710,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32348 Kč | 3 970,44 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |










