
MI0603M121R-10 | |
---|---|
DigiKey Part Number | 240-2375-2-ND - Tape & Reel (TR) 240-2375-1-ND - Cut Tape (CT) 240-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603M121R-10 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603M121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,00000 Kč | 20,00 Kč |
25 | 1,73320 Kč | 43,33 Kč |
50 | 1,55800 Kč | 77,90 Kč |
100 | 1,39350 Kč | 139,35 Kč |
250 | 1,19732 Kč | 299,33 Kč |
500 | 1,06192 Kč | 530,96 Kč |
1 000 | 0,93673 Kč | 936,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,16127 Kč | 4 645,08 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |