

NCP160AMX330TBG | |
---|---|
DigiKey Part Number | NCP160AMX330TBGOSTR-ND - Tape & Reel (TR) NCP160AMX330TBGOSCT-ND - Cut Tape (CT) NCP160AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX330TBG |
Description | IC REG LINEAR 3.3V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,95800 Kč | 39,58 Kč |
25 | 3,49960 Kč | 87,49 Kč |
100 | 3,00370 Kč | 300,37 Kč |
250 | 2,76704 Kč | 691,76 Kč |
500 | 2,62374 Kč | 1 311,87 Kč |
1 000 | 2,50627 Kč | 2 506,27 Kč |
2 500 | 2,38204 Kč | 5 955,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,30717 Kč | 11 535,85 Kč |
10 000 | 2,24558 Kč | 22 455,80 Kč |
15 000 | 2,21473 Kč | 33 220,95 Kč |
25 000 | 2,18055 Kč | 54 513,75 Kč |
35 000 | 2,16058 Kč | 75 620,30 Kč |
50 000 | 2,14137 Kč | 107 068,50 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |