150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI1806C151R-10

DigiKey Part Number
240-2418-2-ND - Tape & Reel (TR)
240-2418-1-ND - Cut Tape (CT)
240-2418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI1806C151R-10
Description
FERRITE BEAD 150 OHM 1806 4LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 300mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
LI1806C151R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,44600 Kč64,46 Kč
255,57720 Kč139,43 Kč
504,97660 Kč248,83 Kč
1004,42640 Kč442,64 Kč
2503,76200 Kč940,50 Kč
5003,30088 Kč1 650,44 Kč
1 0002,88827 Kč2 888,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,47336 Kč4 946,72 Kč
4 0002,35965 Kč9 438,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč