
LI0603E470R-10 | |
|---|---|
DigiKey Part Number | 240-2557-2-ND - Tape & Reel (TR) 240-2557-1-ND - Cut Tape (CT) 240-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603E470R-10 |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0603E470R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 1,90030 Kč | 190,03 Kč |
| 250 | 1,62860 Kč | 407,15 Kč |
| 500 | 1,44130 Kč | 720,65 Kč |
| 1 000 | 1,26786 Kč | 1 267,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95667 Kč | 3 826,68 Kč |
| 8 000 | 0,86617 Kč | 6 929,36 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










