300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI0603D301R-10

DigiKey Part Number
240-2365-2-ND - Tape & Reel (TR)
240-2365-1-ND - Cut Tape (CT)
240-2365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI0603D301R-10
Description
FERRITE BEAD 300 OHM 0603 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,15000 Kč31,50 Kč
252,72120 Kč68,03 Kč
502,44000 Kč122,00 Kč
1002,17960 Kč217,96 Kč
2501,86548 Kč466,37 Kč
5001,64918 Kč824,59 Kč
1 0001,44844 Kč1 448,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,08817 Kč4 352,68 Kč
8 0001,01840 Kč8 147,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč