
HZ0805B222R-10 | |
|---|---|
DigiKey Part Number | 240-2562-2-ND - Tape & Reel (TR) 240-2562-1-ND - Cut Tape (CT) 240-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805B222R-10 |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805B222R-10 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 50 | 2,28460 Kč | 114,23 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 250 | 1,74788 Kč | 436,97 Kč |
| 500 | 1,54588 Kč | 772,94 Kč |
| 1 000 | 1,35878 Kč | 1 358,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02302 Kč | 4 092,08 Kč |
| 8 000 | 0,94229 Kč | 7 538,32 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




