240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0603A152R-10

DigiKey Part Number
240-2559-2-ND - Tape & Reel (TR)
240-2559-1-ND - Cut Tape (CT)
240-2559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0603A152R-10
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0603A152R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,66600 Kč46,66 Kč
254,03280 Kč100,82 Kč
503,60780 Kč180,39 Kč
1003,21200 Kč321,20 Kč
2502,73788 Kč684,47 Kč
5002,40962 Kč1 204,81 Kč
1 0002,10487 Kč2 104,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71067 Kč6 842,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč