Direct
Direct

HZ0402A601R-00 | |
|---|---|
DigiKey Part Number | 240-1142-2-ND - Tape & Reel (TR) 240-1142-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HZ0402A601R-00 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.028" (0.70mm) |
Number of Lines 1 | Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0402A601R-10 | Laird-Signal Integrity Products | 188 763 | 240-2364-1-ND | 2,31000 Kč | Direct |
| BLM15BD601SN1D | Murata Electronics | 171 708 | 490-1009-1-ND | 2,10000 Kč | Direct |



