
HI0805T500R-10 | |
|---|---|
DigiKey Part Number | HI0805T500R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI0805T500R-10 |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,60110 Kč | 32 022,00 Kč |
| Unit Price without VAT: | 1,60110 Kč |
|---|---|
| Unit Price with VAT: | 1,93733 Kč |



