Parametric Equivalent

HI0603N300R-10 | |
|---|---|
DigiKey Part Number | HI0603N300R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI0603N300R-10 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCB-H0603R300TR300F | NIC Components Corp | 15 980 | 4988-NCB-H0603R300TR300FCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,08140 Kč | 21 628,00 Kč |
| Unit Price without VAT: | 1,08140 Kč |
|---|---|
| Unit Price with VAT: | 1,30849 Kč |





