
PE-0402FB121ST | |
|---|---|
DigiKey Part Number | 553-2373-2-ND - Tape & Reel (TR) 553-2373-1-ND - Cut Tape (CT) 553-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402FB121ST |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 550mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 550mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,89368 Kč | 223,42 Kč |
| 500 | 0,79498 Kč | 397,49 Kč |
| 1 000 | 0,70322 Kč | 703,22 Kč |
| 5 000 | 0,52046 Kč | 2 602,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44363 Kč | 4 436,30 Kč |
| 20 000 | 0,42521 Kč | 8 504,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




