
CM1210B513R-1A | |
|---|---|
DigiKey Part Number | 240-CM1210B513R-1ATR-ND - Tape & Reel (TR) 240-CM1210B513R-1ACT-ND - Cut Tape (CT) 240-CM1210B513R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1210B513R-1A |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,47600 Kč | 386,90 Kč |
| 50 | 14,58760 Kč | 729,38 Kč |
| 100 | 13,75200 Kč | 1 375,20 Kč |
| 250 | 12,72348 Kč | 3 180,87 Kč |
| 500 | 11,99640 Kč | 5 998,20 Kč |
| 1 000 | 11,62970 Kč | 11 629,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,66751 Kč | 21 335,02 Kč |
| 4 000 | 10,06059 Kč | 40 242,36 Kč |
| 6 000 | 9,72212 Kč | 58 332,72 Kč |
| 10 000 | 9,50144 Kč | 95 014,40 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |

