CM0805(A,C,D)(161,221,371,900)R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM0805C221R-10

DigiKey Part Number
240-2570-2-ND - Tape & Reel (TR)
240-2570-1-ND - Cut Tape (CT)
240-2570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM0805C221R-10
Description
CMC 300MA 2LN 220 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM0805C221R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,41000 Kč40,41 Kč
1033,22400 Kč332,24 Kč
2530,74520 Kč768,63 Kč
5028,98280 Kč1 449,14 Kč
10027,32690 Kč2 732,69 Kč
25025,28344 Kč6 320,86 Kč
50024,97018 Kč12 485,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,86652 Kč9 733,04 Kč
4 0004,76538 Kč19 061,52 Kč
Manufacturers Standard Package
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč