
35F0121-1SR-10 | |
|---|---|
DigiKey Part Number | 240-2521-2-ND - Tape & Reel (TR) 240-2521-1-ND - Cut Tape (CT) 240-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35F0121-1SR-10 |
Description | FERRITE BEAD 82 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 35F0121-1SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 82 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.51mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,26580 Kč | 313,29 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 4,71196 Kč | 1 177,99 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,79098 Kč | 3 790,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09720 Kč | 7 743,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |












