28S2022-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28S2022-000

DigiKey Part Number
28S2022-000-ND
Manufacturer
Manufacturer Product Number
28S2022-000
Description
FERRITE CORE CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Ferrite Core ID OD Length
Datasheet
 Datasheet
EDA/CAD Models
28S2022-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency
-
Material
28
Inner Dimension
-
Outer Dimension
-
Ratings
-
Mounting Type
-
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,45000 Kč66,45 Kč
1045,63900 Kč456,39 Kč
2538,82720 Kč970,68 Kč
5034,10280 Kč1 705,14 Kč
21025,35805 Kč5 325,19 Kč
42025,09221 Kč10 538,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,45000 Kč
Unit Price with VAT:80,40450 Kč