Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWFR-6/2-0-STK

DigiKey Part Number
DWFR-6/2-0-STK-ND
Manufacturer
Manufacturer Product Number
DWFR-6/2-0-STK
Description
HEATSHRINK 0.236" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Shrink Temperature
60°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.236" (5.99mm)
Base Product Number
Inner Diameter - Recovered
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,23000 Kč181,23 Kč
5149,15800 Kč745,79 Kč
10137,18700 Kč1 371,87 Kč
20126,16550 Kč2 523,31 Kč
50114,00460 Kč5 700,23 Kč
Manufacturers Standard Package
Unit Price without VAT:181,23000 Kč
Unit Price with VAT:219,28830 Kč