28r1775-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1775-000

DigiKey Part Number
240-2086-ND
Manufacturer
Manufacturer Product Number
28R1775-000
Description
FERRITE CORE 260 OHM SOLID
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 1.355" W x 0.060" H (34.42mm x 1.52mm) OD 1.775" W x 0.490" H (45.08mm x 12.45mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1775-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
260Ohm @ 100MHz
Material
28
Inner Dimension
1.355" W x 0.060" H (34.42mm x 1.52mm)
Outer Dimension
1.775" W x 0.490" H (45.08mm x 12.45mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,65000 Kč101,65 Kč
1069,28100 Kč692,81 Kč
2558,63240 Kč1 465,81 Kč
5051,24180 Kč2 562,09 Kč
10044,36370 Kč4 436,37 Kč
25241,27730 Kč10 401,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,65000 Kč
Unit Price with VAT:122,99650 Kč