Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 1.355" W x 0.060" H (34.42mm x 1.52mm) OD 1.775" W x 0.490" H (45.09mm x 12.45mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 1.355" W x 0.060" H (34.42mm x 1.52mm) OD 1.775" W x 0.490" H (45.09mm x 12.45mm) Length 1.125" (28.58mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643166551

DigiKey Part Number
1934-1142-ND
Manufacturer
Manufacturer Product Number
2643166551
Description
FERRITE CORE 300 OHM SOLID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 1.355" W x 0.060" H (34.42mm x 1.52mm) OD 1.775" W x 0.490" H (45.09mm x 12.45mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2643166551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
300Ohm @ 100MHz
Material
43
Inner Dimension
1.355" W x 0.060" H (34.42mm x 1.52mm)
Outer Dimension
1.775" W x 0.490" H (45.09mm x 12.45mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
1098,46000 Kč984,60 Kč
2582,96720 Kč2 074,18 Kč
5072,20380 Kč3 610,19 Kč
20059,21435 Kč11 842,87 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč