28R0756-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R0756-000

DigiKey Part Number
240-2323-ND
Manufacturer
Manufacturer Product Number
28R0756-000
Description
FERRITE CORE 107 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 107Ohm @ 100MHz ID 0.591" W x 0.045" H (15.00mm x 1.15mm) OD 0.756" W x 0.211" H (19.20mm x 5.35mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R0756-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
107Ohm @ 100MHz
Material
28
Inner Dimension
0.591" W x 0.045" H (15.00mm x 1.15mm)
Outer Dimension
0.756" W x 0.211" H (19.20mm x 5.35mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 575
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
108,51900 Kč85,19 Kč
257,34880 Kč183,72 Kč
506,54480 Kč327,24 Kč
1005,80740 Kč580,74 Kč
2504,91420 Kč1 228,55 Kč
5004,29472 Kč2 147,36 Kč
1 6203,46293 Kč5 609,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč