
28R0614-100 | |
|---|---|
DigiKey Part Number | 240-2772-ND |
Manufacturer | |
Manufacturer Product Number | 28R0614-100 |
Description | FERRITE CORE 98 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 98Ohm @ 100MHz ID 0.535" W x 0.028" H (13.60mm x 0.70mm) OD 0.614" W x 0.110" H (15.60mm x 2.80mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0614-100 Models |
Category | Impedance @ Frequency 98Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.535" W x 0.028" H (13.60mm x 0.70mm) |
Packaging Tray | Outer Dimension 0.614" W x 0.110" H (15.60mm x 2.80mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.472" (12.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,17692 Kč | 1 044,23 Kč |
| 500 | 3,66080 Kč | 1 830,40 Kč |
| 3 600 | 2,67724 Kč | 9 638,06 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



