
28R0453-100 | |
|---|---|
DigiKey Part Number | 28R0453-100-ND |
Manufacturer | |
Manufacturer Product Number | 28R0453-100 |
Description | FERRITE CORE 76 OHM SOLID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core 76Ohm @ 100MHz ID 0.315" W x 0.028" H (8.00mm x 0.70mm) OD 0.453" W x 0.118" H (11.50mm x 3.00mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0453-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 76Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.315" W x 0.028" H (8.00mm x 0.70mm) | |
Outer Dimension | 0.453" W x 0.118" H (11.50mm x 3.00mm) | |
Ratings | - | |
Mounting Type | - | |
Length | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 800 | 1,59847 Kč | 14 066,54 Kč |
| Unit Price without VAT: | 1,59847 Kč |
|---|---|
| Unit Price with VAT: | 1,93415 Kč |


