
28F0121-1SR-10 | |
|---|---|
DigiKey Part Number | 240-2436-2-ND - Tape & Reel (TR) 240-2436-1-ND - Cut Tape (CT) 240-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28F0121-1SR-10 |
Description | FERRITE BEAD 96 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Ohms 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28F0121-1SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 96 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.51mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 250 | 4,87656 Kč | 1 219,14 Kč |
| 500 | 4,26554 Kč | 2 132,77 Kč |
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,22848 Kč | 8 071,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |












