
28B1417-200 | |
|---|---|
DigiKey Part Number | 240-2317-ND |
Manufacturer | |
Manufacturer Product Number | 28B1417-200 |
Description | FERRITE CORE 115 OHM SOLID 23MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.906" Dia (23.00mm) OD 1.417" Dia (36.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1417-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.906" Dia (23.00mm) | |
Outer Dimension | 1.417" Dia (36.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 46,94200 Kč | 469,42 Kč |
| 25 | 39,91920 Kč | 997,98 Kč |
| 50 | 35,06080 Kč | 1 753,04 Kč |
| 100 | 30,54360 Kč | 3 054,36 Kč |
| 350 | 25,89151 Kč | 9 062,03 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |





