28B1142-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B1142-000

DigiKey Part Number
240-2118-ND
Manufacturer
Manufacturer Product Number
28B1142-000
Description
FERRITE CORE 85 OHM SOLID 19MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 85Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.295" (7.49mm)
Datasheet
 Datasheet
EDA/CAD Models
28B1142-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
85Ohm @ 100MHz
Material
28
Inner Dimension
0.748" Dia (19.00mm)
Outer Dimension
1.142" Dia (29.01mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.295" (7.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 014
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1022,27100 Kč222,71 Kč
2519,07960 Kč476,99 Kč
5016,88640 Kč844,32 Kč
10014,84870 Kč1 484,87 Kč
36011,45472 Kč4 123,70 Kč
72010,70393 Kč7 706,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč