
28B0452-000 | |
|---|---|
DigiKey Part Number | 28B0452-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0452-000 |
Description | FERRITE CORE 116 OHM SOLID 7.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 116Ohm @ 100MHz ID 0.303" Dia (7.70mm) OD 0.461" Dia (11.70mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0452-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 116Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.303" Dia (7.70mm) | |
Outer Dimension | 0.461" Dia (11.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,05400 Kč | 302,70 Kč |
| 100 | 5,37410 Kč | 537,41 Kč |
| 250 | 4,55268 Kč | 1 138,17 Kč |
| 500 | 3,98308 Kč | 1 991,54 Kč |
| 3 060 | 3,14959 Kč | 9 637,75 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


