28B0590-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0434-000

DigiKey Part Number
28B0434-000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
28B0434-000
Description
FERRITE 133 OHM HINGED 24.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.201" Dia (5.10mm) OD 0.433" Dia (11.00mm) Length 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0434-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Round
Design
Solid
Material
28
Inner Dimension
0.201" Dia (5.10mm)
Outer Dimension
0.433" Dia (11.00mm)
Mounting Type
Free Hanging
Length
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 1205,88708 Kč18 367,69 Kč
Unit Price without VAT:5,88708 Kč
Unit Price with VAT:7,12337 Kč