DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAQ Device
New Product Discoveries Ep 304: LabJack | Digi-Key Electronics

T7

DigiKey Part Number
2173-T7-ND
Manufacturer
Manufacturer Product Number
T7
Description
DAQ DEVICE MULTI
Customer Reference
Detailed Description
DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labjack Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DAQ Device
Number of Inputs and Type
37 - Digital I/O (23), Analog (14)
Number of Outputs and Type
25 - Analog (2), Solid State I/O (23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LabJack Corporation
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.