New at DigiKey
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7448-001

DigiKey Part Number
5425-XE-7448-001-ND
Manufacturer
Manufacturer Product Number
XE-7448-001
Description
ANSI K MINI PANEL SOCKETS 16 WAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Miniature, Female
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 161,67000 Kč3 161,67 Kč
53 018,08400 Kč15 090,42 Kč
102 958,26100 Kč29 582,61 Kč
252 881,00960 Kč72 025,24 Kč
502 823,90760 Kč141 195,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 161,67000 Kč
Unit Price with VAT:3 825,62070 Kč