New at DigiKey
XE-7018-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7018-001

DigiKey Part Number
5425-XE-7018-001-ND
Manufacturer
Manufacturer Product Number
XE-7018-001
Description
THERMOCOUPLE LEAD-T-2M-PLUG/SOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) T-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Box
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
14 ~ 221°F (-10 ~ 105°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Poly-Vinyl Chloride (PVC)
Plug Color
Brown
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,88000 Kč734,88 Kč
5701,47200 Kč3 507,36 Kč
10687,57700 Kč6 875,77 Kč
25669,63440 Kč16 740,86 Kč
50656,36160 Kč32 818,08 Kč
100643,35750 Kč64 335,75 Kč
250626,55392 Kč156 638,48 Kč
Manufacturers Standard Package
Unit Price without VAT:734,88000 Kč
Unit Price with VAT:889,20480 Kč