New at DigiKey
XE-5607-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5607-001

DigiKey Part Number
5425-XE-5607-001-ND
Manufacturer
Manufacturer Product Number
XE-5607-001
Description
K CABLE TIDY ANSI EXPOSED JUNCTI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Air, Beaded 428°F (220°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
428°F (220°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1743,49000 Kč743,49 Kč
5709,80600 Kč3 549,03 Kč
10695,72400 Kč6 957,24 Kč
25677,57440 Kč16 939,36 Kč
50664,14440 Kč33 207,22 Kč
100650,98390 Kč65 098,39 Kč
250633,98052 Kč158 495,13 Kč
Manufacturers Standard Package
Unit Price without VAT:743,49000 Kč
Unit Price with VAT:899,62290 Kč