
XE-5591-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5591-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5591-001 |
Description | SENSOR TEMP -50~250C LEAD WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 19.68" (500mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 5 | 579,54400 Kč | 2 897,72 Kč |
| 10 | 559,89100 Kč | 5 598,91 Kč |
| 25 | 536,37280 Kč | 13 409,32 Kč |
| 50 | 520,27580 Kč | 26 013,79 Kč |
| 100 | 505,51430 Kč | 50 551,43 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |




